Part Details for 125NH00GR-6 by Altech Corporation
Overview of 125NH00GR-6 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125NH00GR-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1863
|
Newark | Fuse, semiconductor |Altech 125NH00GR-6 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.3200 / $98.2900 | Buy Now |
DISTI #
125NH00GR-6-ND
|
DigiKey | FUSE SQUARE 125A 660VAC RECT Min Qty: 3 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.7767 | Buy Now |
DISTI #
845-125NH00GR-6
|
Mouser Electronics | Specialty Fuses NH gR/aR 690vac 125A 48x20x36mm(LxWxD) | 0 |
|
$89.9900 / $98.9700 | Order Now |
DISTI #
70025248
|
RS | Fuse Super Fast Acting Knife Blade NH Type 125 A 660 VAC Class gR Socket Mount | Altech Corp 125NH00GR-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$82.2300 / $102.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 | 0 |
|
$64.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.6700 / $78.1000 | Buy Now |
DISTI #
10111019
|
TestEquity LLC | Altech 125NH00GR-6 Fuse,Semiconductor NH00,125A,660V,gR | 0 |
|
$95.9400 | Buy Now |
Part Details for 125NH00GR-6
125NH00GR-6 CAD Models
125NH00GR-6 Part Data Attributes:
|
125NH00GR-6
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
125NH00GR-6
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Blow Characteristic | SUPER FAST | |
Body Breadth | 28 mm | |
Body Height | 42.5 mm | |
Body Length or Diameter | 52 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 125 A | |
Rated Voltage(AC) | 660 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |