There are no models available for this part yet.
Overview of 125SH-A-04-TR-SMT by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 125SH-A-04-TR-SMT by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-125SH-A-04-TR-SMT-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
819 In Stock |
|
$0.2493 / $0.7000 | Buy Now | |
DISTI #
737-125SHA04TRSMT
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD R/A 4POS 1.25MM RoHS: Compliant | 0 |
|
$0.2740 / $0.5900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2035 Package Multiple: 55 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.2620 | Buy Now | ||
Onlinecomponents.com | Connector Header SMD Right Angle 4Pos 1.25mm - Tube RoHS: Compliant | 0 |
|
$0.1987 / $0.3525 | Buy Now | ||
DISTI #
125SHA04TRSMT
|
TME | Connector: wire-board, socket, male, 1.25mm, PIN: 4, SMT, 250V, 1A Min Qty: 3 | 387 |
|
$0.2070 / $0.4030 | Buy Now |
CAD Models for 125SH-A-04-TR-SMT by Adam Technologies Inc
Part Data Attributes for 125SH-A-04-TR-SMT by Adam Technologies Inc
|
|
---|---|
Samacsys Manufacturer
|
Adam Tech
|