125SH-A-04-TR
Adam Technologies Inc
Description: Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle

Overview of 125SH-A-04-TR by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for 125SH-A-04-TR by Adam Technologies Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2057-125SH-A-04-TR-ND
DigiKey CONN HEADER R/A 4POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Bag 918
In Stock
  • 1 $0.5900
  • 10 $0.4510
  • 100 $0.3449
  • 500 $0.2881
$0.2881 / $0.5900 Buy Now
DISTI # 737-125SH-A-04-TR
Mouser Electronics Headers & Wire Housings 4P RIGHT ANGLE PCB 1.25MM RoHS: Compliant 0
  • 1 $0.5700
  • 5 $0.5600
  • 10 $0.4440
  • 100 $0.3450
  • 500 $0.2890
  • 1,000 $0.2700
$0.2700 / $0.5700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Tube 0
Tube
  • 2,000 $0.2160
$0.2160 Buy Now
Onlinecomponents.com Connector Header Right Angle 4Pos 1.25mm - Bag RoHS: Compliant 0
  • 100 $0.3098
  • 1,000 $0.2403
  • 3,000 $0.2292
  • 5,000 $0.2159
  • 8,000 $0.2127
  • 25,000 $0.1841
  • 50,000 $0.1704
  • 100,000 $0.1679
$0.1679 / $0.3098 Buy Now
DISTI # 125SHA04TR
TME Connector: wire-board, socket, male, 1.25mm, PIN: 4, THT, 250V, 1A Min Qty: 5 148
  • 5 $0.2190
  • 25 $0.1880
  • 100 $0.1560
  • 500 $0.1310
  • 2,500 $0.1130
$0.1130 / $0.2190 Buy Now

CAD Models for 125SH-A-04-TR by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 125SH-A-04-TR by Adam Technologies Inc

125SH-A-04-TR
Adam Technologies Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Adam Tech
Body Breadth
0.129 inch
Body Depth
0.187 inch
Body Length
0.265 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN ON NI
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
500000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE46
JESD-609 Code
e3
Mating Contact Pitch
0.049 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.086 inch
Terminal Pitch
1.25 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 125SH-A-04-TR
    Adam Technologies Inc
    Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 125SH-A-04-TR by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 125SH-A-04-TR by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of 125SH-A-04-TR would you like to use for your alert(s)?
  • Please alert me when 125SH-A-04-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 125SH-A-04-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 125SH-A-04-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 125SH-A-04-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 125SH-A-04-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 125SH-A-04-TR by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: