Part Details for 125SH-A-07-TR by Adam Technologies Inc
Overview of 125SH-A-07-TR by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for 125SH-A-07-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125SH-A-07-TR-ND
|
DigiKey | CONN HEADER R/A 7POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
455 In Stock |
|
$0.3023 / $0.6300 | Buy Now |
DISTI #
737-125SH-A-07-TR
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 7POS 1.25MM RoHS: Compliant | 0 |
|
$0.3020 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.3460 | Buy Now |
|
Onlinecomponents.com | Connector Header Right Angle 7Pos 1.25mm - Bag RoHS: Compliant | 0 |
|
$0.2862 / $0.4762 | Buy Now |
DISTI #
125SHA07TR
|
TME | Connector: wire-board, socket, male, 1.25mm, PIN: 7, THT, 250V, 1A Min Qty: 3 | 727 |
|
$0.1760 / $0.3410 | Buy Now |
Part Details for 125SH-A-07-TR
125SH-A-07-TR CAD Models
125SH-A-07-TR Part Data Attributes
|
125SH-A-07-TR
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
125SH-A-07-TR
Adam Technologies Inc
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.129 inch | |
Body Depth | 0.187 inch | |
Body Length | 0.413 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.086 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 125SH-A-07-TR
This table gives cross-reference parts and alternative options found for 125SH-A-07-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 125SH-A-07-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2543S74VW03 | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Leoco USA Corp | 125SH-A-07-TR vs 2543S74VW03 |
FH-R-07 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | 125SH-A-07-TR vs FH-R-07 |
2543S74VW00 | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Leoco USA Corp | 125SH-A-07-TR vs 2543S74VW00 |
2543S74VW02 | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Leoco USA Corp | 125SH-A-07-TR vs 2543S74VW02 |