Part Details for 125SH-A-07-TS-SMT by Adam Technologies Inc
Overview of 125SH-A-07-TS-SMT by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125SH-A-07-TS-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125SH-A-07-TS-SMT-ND
|
DigiKey | CONN HEADER SMD 7POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
428 In Stock |
|
$0.3249 / $0.7700 | Buy Now |
DISTI #
737-125SHA07TSSMT
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD 7POS 1.25MM RoHS: Compliant | 0 |
|
$0.5090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2028 Package Multiple: 39 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.4820 | Buy Now |
|
Onlinecomponents.com | Connector Header SMD 7Pos 1.25mm - Tube RoHS: Compliant | 0 |
|
$0.4625 / $0.6742 | Buy Now |
DISTI #
125SHA07TSSMT
|
TME | Socket, wire-board, male, 1.25mm, PIN: 7, SMT, 125V, 1A, tinned Min Qty: 3 | 989 |
|
$0.2700 / $0.5250 | Buy Now |