Part Details for 125SH-B-03-MTS-SMT-PP-T/R by Adam Technologies Inc
Overview of 125SH-B-03-MTS-SMT-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 125SH-B-03-MTS-SMT-PP-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-125SHB03MTSSMTPP
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, BOARD HEADER, 1.25MM RoHS: Compliant | 0 |
|
$0.2260 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2660 | Buy Now |
|
Onlinecomponents.com | Connector - Board Header - 1.25mm RoHS: Compliant | 0 |
|
$0.2017 / $0.2657 | Buy Now |