Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
A9784- |
Coilcraft Inc |
Transformer, planar, SMT, RoHS |
|
B0310- |
Coilcraft Inc |
Transformer, planar, SMT, RoHS |
|
CST1-06 |
Coilcraft Inc |
Current sensor, SMT, RoHS |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
737-125SH-B-04-TSSMT
|
Mouser Electronics
|
Headers & Wire Housings CONNECTOR, BOARD HEADER, 1.25MM
RoHS:
Compliant
|
0
|
-
1
$0.2400
-
10
$0.2360
-
25
$0.2250
-
50
$0.2140
-
100
$0.1960
-
250
$0.1880
-
500
$0.1830
-
1,000
$0.1740
-
3,000
$0.1700
|
$0.1700 / $0.2400
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
3000
Package Multiple:
3000
Lead time:
18 Weeks
Container:
Tube
|
0Tube
|
|
$0.1993
|
Buy Now
|
|
|
Onlinecomponents.com
|
Connector - Board Header - 1.25mm
RoHS:
Compliant
|
0
|
-
100
$0.2860
-
1,000
$0.2219
-
3,000
$0.2116
-
6,000
$0.1993
-
9,000
$0.1963
-
27,000
$0.1699
-
51,000
$0.1573
-
102,000
$0.1549
|
$0.1549 / $0.2860
|
Buy Now
|
|
|
Chip1Stop
|
Connector Headers and PCB Receptacles
RoHS:
Compliant
|
471
|
|
$0.0963
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Adam Technologies Inc
VS
-