Part Details for 125SH-B-05-TS-SMT by Adam Technologies Inc
Overview of 125SH-B-05-TS-SMT by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125SH-B-05-TS-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-125SH-B-05-TSSMT
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, BOARD HEADER, 1.25MM RoHS: Compliant | 0 |
|
$0.1790 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.2110 | Buy Now |
|
Onlinecomponents.com | Connector - Board Header - 1.25mm RoHS: Compliant | 0 |
|
$0.1636 / $0.3018 | Buy Now |