Part Details for 125SH-B-08-TS-SMT-T/R by Adam Technologies Inc
Overview of 125SH-B-08-TS-SMT-T/R by Adam Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125SH-B-08-TS-SMT-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125SH-B-08-TS-SMT-T/RCT-ND
|
DigiKey | CONN HEADER SMD 8POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
140 In Stock |
|
$0.3610 / $0.7700 | Buy Now |
DISTI #
737-125SHB08TSSMTT/R
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD 8POS 1.25MM RoHS: Compliant | 0 |
|
$0.3340 | Order Now |
DISTI #
74894984
|
RS | Connector, header, SMT 8 position, 1.25MM pitch, wire to board header | Adam Tech 125SH-B-08-TS-SMT-T/R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3410 | Buy Now |
|
Onlinecomponents.com | Connector Header SMD 8Pos 1.25mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2810 / $0.3280 | Buy Now |
DISTI #
125SHB08TSSMTT/R
|
TME | Socket, wire-board, male, 1.25mm, PIN: 8, SMT, 250V, 1A, tinned Min Qty: 3 | 950 |
|
$0.2700 / $0.5240 | Buy Now |