Part Details for 125SH-B-08-TS by Adam Technologies Inc
Overview of 125SH-B-08-TS by Adam Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125SH-B-08-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125SH-B-08-TS-ND
|
DigiKey | CONN HEADER VERT 8POS 1.25MM Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2182 | Buy Now |
DISTI #
737-125SH-B-08-TS
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT 8POS 1.25MM RoHS: Compliant | 0 |
|
$0.2000 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2060 | Buy Now |
|
Onlinecomponents.com | Connector Header Vertical 8Pos 1.25mm - Bag RoHS: Compliant | 0 |
|
$0.1601 / $0.2291 | Buy Now |
DISTI #
125SHB08TS
|
TME | Socket, wire-board, male, 1.25mm, PIN: 8, THT, 125V, 1A, tinned Min Qty: 3 | 972 |
|
$0.1490 / $0.2890 | Buy Now |
Part Details for 125SH-B-08-TS
125SH-B-08-TS CAD Models
125SH-B-08-TS Part Data Attributes
|
125SH-B-08-TS
Adam Technologies Inc
Buy Now
|
Compare Parts:
125SH-B-08-TS
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |