-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125SH-B-10-TS-SMT-T/RCT-ND
|
DigiKey | CONN HEADER SMD 10POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
964 In Stock |
|
$0.4359 / $1.2400 | Buy Now |
DISTI #
737-125SHB10TSSMTT/R
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD 10POS 1.25MM RoHS: Compliant | 0 |
|
$0.4350 | Order Now |
DISTI #
74894967
|
RS | Connector, header, SMT 10 position, 1.25MM pitch, wire to board header | Adam Tech 125SH-B-10-TS-SMT-T/R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4990 | Buy Now |
|
Onlinecomponents.com | Connector Header SMD 10Pos 1.25mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.4329 / $0.9066 | Buy Now |
DISTI #
125SHB10TSSMTT/R
|
TME | Connector: wire-board, socket, male, 1.25mm, PIN: 10, SMT, 250V, 1A Min Qty: 3 | 2636 |
|
$0.3110 / $0.6040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy