Part Details for 125SH-C-06-TR by Adam Technologies Inc
Overview of 125SH-C-06-TR by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125SH-C-06-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-125SH-C-06-TR
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 6POS 1.25MM RoHS: Compliant | 0 |
|
$0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2880 | Buy Now |
|
Onlinecomponents.com | Connector Header Right Angle 6Pos 1.25mm - Bag RoHS: Compliant | 0 |
|
$0.2759 / $0.4022 | Buy Now |