Part Details for 125SH-C1-05-TS-SMT-T/R by Adam Technologies Inc
Overview of 125SH-C1-05-TS-SMT-T/R by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125SH-C1-05-TS-SMT-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-125SHC105TSSMTTR
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, BOARD HEADER, 1.25MM RoHS: Compliant | 0 |
|
$0.4630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5430 | Buy Now |
|
Onlinecomponents.com | Connector - Board Header - 1.25mm RoHS: Compliant | 0 |
|
$0.4713 / $0.9872 | Buy Now |
Part Details for 125SH-C1-05-TS-SMT-T/R
125SH-C1-05-TS-SMT-T/R CAD Models
125SH-C1-05-TS-SMT-T/R Part Data Attributes:
|
125SH-C1-05-TS-SMT-T/R
Adam Technologies Inc
Buy Now
|
Compare Parts:
125SH-C1-05-TS-SMT-T/R
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |