Part Details for 125SH-D-04-TR-SMT-T/R by Adam Technologies Inc
Overview of 125SH-D-04-TR-SMT-T/R by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125SH-D-04-TR-SMT-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125SH-D-04-TR-SMT-T/RCT-ND
|
DigiKey | CONN HDR SMD R/A 4POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10470 In Stock |
|
$0.4630 / $1.0300 | Buy Now |
DISTI #
737-125SHD04TRSMTT/R
|
Mouser Electronics | Headers & Wire Housings CONN HDR SMD R/A 4POS 1.25MM RoHS: Compliant | 0 |
|
$0.4740 | Order Now |
DISTI #
74894943
|
RS | Connector, header, SMD right angle, 4 position, 1.25 mm pitch | Adam Tech 125SH-D-04-TR-SMT-T/R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.5040 | Buy Now |
|
Onlinecomponents.com | Connector Header SMD Right Angle 4Pos 1.25mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.4377 / $0.9168 | Buy Now |