Part Details for 125SH-D-09-TR-SMT-T/R by Adam Technologies Inc
Overview of 125SH-D-09-TR-SMT-T/R by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125SH-D-09-TR-SMT-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125SH-D-09-TR-SMT-T/RCT-ND
|
DigiKey | CONN HDR SMD R/A 9POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21000 In Stock |
|
$0.2400 / $2.2200 | Buy Now |
DISTI #
737-125SHD09TRSMTT/R
|
Mouser Electronics | Headers & Wire Housings CONN HDR SMD R/A 9POS 1.25MM RoHS: Compliant | 0 |
|
$0.9780 | Order Now |
DISTI #
74894963
|
RS | Connector, header, SMD right angle, 9 position, 1.25 mm pitch | Adam Tech 125SH-D-09-TR-SMT-T/R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | Connector Header SMD Right Angle 9Pos 1.25mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.0100 / $2.1200 | Buy Now |