There are no models available for this part yet.
Overview of 125SH-G-04-TR-SMT-T/R by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 125SH-G-04-TR-SMT-T/R by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-125SH-G-04-TR-SMT-T/RCT-ND
|
DigiKey | CONN HDR SMD R/A 4POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1727 In Stock |
|
$0.2435 / $0.7300 | Buy Now | |
DISTI #
737-125SHG04TRSMTT/R
|
Mouser Electronics | Headers & Wire Housings CONN HDR SMD R/A 4POS 1.25MM RoHS: Compliant | 0 |
|
$0.3240 / $0.6600 | Order Now | |
DISTI #
74894944
|
RS | Connector, header, SMD right angle, 4 position, 1.25 mm pitch | Adam Tech 125SH-G-04-TR-SMT-T/R RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3510 | RFQ | |
Onlinecomponents.com | Connector Header SMD Right Angle 4Pos 1.25mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2769 / $0.3254 | Buy Now |
CAD Models for 125SH-G-04-TR-SMT-T/R by Adam Technologies Inc
Part Data Attributes for 125SH-G-04-TR-SMT-T/R by Adam Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.075 inch
|
Body Depth
|
0.256 inch
|
Body Length
|
0.448 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN ON CU
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Dielectric Withstanding Voltage
|
250VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.049 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL, CSA
|
Terminal Pitch
|
1.2446 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
4
|