Part Details for 125XBRMB24DB by Edwards Signaling
Overview of 125XBRMB24DB by Edwards Signaling
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125XBRMB24DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9965
|
Newark | Led Beacon Light, 24Vdc, 215Ma, Module Lens Colour:Blue, Supply Voltage Vac:-, Supply Voltage Vdc:24V, Visual Signal Type:Flashing, Steady, Lens Diameter:-, Product Range:-, Ip/Nema Rating:Nema 4X, Power Rating:-, Length:98.4Mm Rohs Compliant: No |Edwards Signaling Products 125XBRMB24DB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$551.3200 / $592.8300 | Buy Now |
DISTI #
70016438
|
RS | 125 REBEL LED MULTI BLUE 24 VDC | Edwards Signaling 125XBRMB24DB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$592.8300 | RFQ |