Part Details for 125XBRMR120A by Edwards Signaling
Overview of 125XBRMR120A by Edwards Signaling
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125XBRMR120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9970
|
Newark | Led Beacon Light, 120Vac, 108Ma, Module Lens Colour:Red, Supply Voltage Vac:120V, Supply Voltage Vdc:-, Visual Signal Type:Flashing, Steady, Lens Diameter:-, Product Range:-, Ip/Nema Rating:Nema 4X, Power Rating:-, Length:98.4Mm Rohs Compliant: No |Edwards Signaling Products 125XBRMR120A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$526.8500 / $566.5000 | Buy Now |
DISTI #
70016443
|
RS | 125 Rebel Led Multi Red 120 Vac | Edwards Signaling 125XBRMR120A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$589.1600 | Buy Now |