Part Details for 126-00329 by HellermannTyton
Overview of 126-00329 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 126-00329
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H1155
|
Bürklin Elektronik | Cable tie with spreader foot, polyamide, (L x W) 158 x 3.6 mm, bundle-Ø 1.6 to 32 mm, black, -40 to 105 °C Min Qty: 1 | 430 |
|
$0.2623 / $0.3640 | Buy Now |