Part Details for 126-00330 by HellermannTyton
Overview of 126-00330 by HellermannTyton
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55003-301002LF | Amphenol Communications Solutions | Metral<sup>reg;</sup>, Backplane Connectors, 4000 Series Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Special Load, Standard | |
66900-330LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 30 Positions - 2.54 mm (0.1 in.) . | |
71600-330LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 30 Positions - 2.54 mm (0.1 in.) |