There are no models available for this part yet.
Overview of 126-41-422-41-003000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 126-41-422-41-003000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73T3768
|
Newark | Standard Wire Wrap Dip Socket/Tube |Mill-Max 126-41-422-41-003000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9600 / $25.7900 | Buy Now | |
DISTI #
126-41-422-41-003000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.6863 | Buy Now | |
DISTI #
575-1264142241003000
|
Mouser Electronics | IC & Component Sockets DIP Dual In Line Socket RoHS: Not Compliant | 0 |
|
$14.3300 / $15.0800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 18 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$12.4800 | Buy Now | ||
DISTI #
000000000003627263
|
Sager | IC & Component Sockets DIP Dual In Line Socket Min Qty: 50 | 0 |
|
$4.5400 / $20.2100 | Buy Now |
CAD Models for 126-41-422-41-003000 by Mill-Max Mfg Corp
Part Data Attributes for 126-41-422-41-003000 by Mill-Max Mfg Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
Device Socket Type
|
IC SOCKET
|