Part Details for 126-41-424-41-001000 by Mill-Max Mfg Corp
Overview of 126-41-424-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 126-41-424-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T3769
|
Newark | Standard Wire Wrap Dip Socket/Tube |Mill-Max 126-41-424-41-001000 RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7700 / $23.9200 | Buy Now |
DISTI #
126-41-424-41-001000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 64 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.4917 | Buy Now |
DISTI #
575-1264142441001000
|
Mouser Electronics | IC & Component Sockets DIP Dual In Line Socket RoHS: Not Compliant | 0 |
|
$14.3100 / $16.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 16 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$11.5800 | Buy Now |
DISTI #
000000000003627264
|
Sager | IC & Component Sockets DIP Dual In Line Socket Min Qty: 50 | 0 |
|
$3.8000 / $18.8000 | Buy Now |