Part Details for 126-93-210-41-002000 by Mill-Max Mfg Corp
Overview of 126-93-210-41-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 126-93-210-41-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12693-21041002000-ND
|
DigiKey | CONN IC DIP SOCKET 10POS GOLD Min Qty: 80 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.9350 | Buy Now |
DISTI #
575-12693210410020
|
Mouser Electronics | IC & Component Sockets 10P PLUGABLE WRAPOST TAIL SKT .543L RoHS: Not Compliant | 0 |
|
$11.1600 / $11.8400 | Order Now |
DISTI #
000000000000400546
|
Sager | IC & Component Sockets 10P PLUGABLE WRAPOST TAIL SKT .543L Min Qty: 50 | 0 |
|
$3.3300 / $18.4000 | Buy Now |
Part Details for 126-93-210-41-002000
126-93-210-41-002000 CAD Models
126-93-210-41-002000 Part Data Attributes:
|
126-93-210-41-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
126-93-210-41-002000
Mill-Max Mfg Corp
IC Socket, DIP10, 10 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP10 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 10 |