Part Details for 1260 by Vishay Semiconductors
Overview of 1260 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1260-184KLD | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |