Part Details for 1264S by Wakefield-Vette
Overview of 1264S by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1264S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74653655
|
RS | Thermal Joint Compound (4 oz-.11kg syringe) | Wakefield 1264S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$54.1200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$33.0000 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Thermal Grease 0.043°C/W 19X10e4Cal/cm.sec.°C 2.3X10e12Ohm.cm Syringe RoHS: Compliant |
30 In Stock |
|
$33.5100 / $47.1600 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Thermal Grease 0.043°C/W 19X10e4Cal/cm.sec.°C 2.3X10e12Ohm.cm Syringe RoHS: Compliant |
30 In Stock |
|
$33.5100 / $47.1600 | Buy Now |