Part Details for 1265A-200 by Eaton Cutler-Hammer
Overview of 1265A-200 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-B | Analog Devices | LTC3220EPF-1 - 360mA general p | |
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for 1265A-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44K5414
|
Newark | B/U Assy, det, narrow View, dc |Eaton Cutler Hammer 1265A-200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,773.4000 | Buy Now |
|
Onlinecomponents.com | Photoelectric Detector Head Sensor. RoHS: Compliant |
1 In Stock |
|
$1,798.7200 / $1,901.0300 | Buy Now |
|
Master Electronics | Photoelectric Detector Head Sensor. RoHS: Compliant |
1 In Stock |
|
$1,798.7200 / $1,901.0300 | Buy Now |