Part Details for 1267-1/2"X18YD by 3M
Overview of 1267-1/2"X18YD by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D12670VFC33V | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion), FQFP, /Tray | |
D12674RVFQ33DV | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion), LQFP, /Tray |
Price & Stock for 1267-1/2"X18YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71096119
|
RS | 3M EMI Embossed Aluminum Shielding Tape 1267, 1/2 in x 18 yd (12.70 mm x 16.5 m) | 3M 1267-1/2"X18YD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$46.8200 / $50.3500 | Buy Now |
Part Details for 1267-1/2"X18YD
1267-1/2"X18YD CAD Models
1267-1/2"X18YD Part Data Attributes
|
1267-1/2"X18YD
3M
Buy Now
|
Compare Parts:
1267-1/2"X18YD
3M
|
Samacsys Manufacturer | 3M |