Part Details for 1268390001 by TE Connectivity
Overview of 1268390001 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1268390001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0720
|
Newark | Wire Labels & Markers Tms-Sce-3/16-2.0-8 |Raychem Te Connectivity 1268390001 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 12000 |
|
$0.9980 | Buy Now |
DISTI #
2266-1268390001-ND
|
DigiKey | TMS-SCE-3/16-2.0-8 Min Qty: 75 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.6200 / $1.0000 | Buy Now |
DISTI #
1268390001
|
Avnet Americas | (Alt: 1268390001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.8116 / $0.9163 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Lead time: 10 Weeks | 0 |
|
$0.8010 | Buy Now |
DISTI #
RYCTMS-SCE-3/16-2.0-8
|
Heilind Electronics | TMS-SCE-3/16-2.0-8 | Americas - 0 in Stock |
|
$0.7273 / $0.9769 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Gray RoHS: Compliant |
14300 In Stock |
|
$0.5400 / $0.9500 | Buy Now |
DISTI #
RYCTMS-SCE-3/16-2.0-8
|
Interstate Connecting Components | TMS-SCE-3/16-2.0-8 | 0 |
|
$0.7273 / $0.9769 | Buy Now |
DISTI #
TE Connectivity 1268390001
|
PEI Genesis | Raychem Cable Wires | 12000 |
|
Buy Now | |
DISTI #
000000000005604882
|
Sager | Wire Labels & Markers TMS-SCE-3/16-2.0-8 Min Qty: 1 | 0 |
|
$0.9163 / $1.1400 | Buy Now |
|
Master Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Gray RoHS: Compliant |
14300 In Stock |
|
$0.5400 / $0.9500 | Buy Now |