Part Details for 12683A by Essentra Components
Overview of 12683A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12683A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-12683A
|
Mouser Electronics | Conduit Fittings & Accessories STRAIGHT PLUG - NON THRD:PVC BLACK RoHS: Compliant | 0 |
|
$0.2370 / $0.2740 | Order Now |
DISTI #
72768581
|
RS | Parallel Protection Plug, Black PVC, 0.827 | Essentra Components 12683A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.2420 | Buy Now |
|
Onlinecomponents.com | Parallel Protection Plug - Black - 21 mm (0.827 in) - Fitting Height 12.5 mm (0.492 in) RoHS: Compliant | 0 |
|
$0.2485 / $0.3622 | Buy Now |