Part Details for 126995-000 by TE Connectivity
Overview of 126995-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 126995-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
126995-000
|
Avnet Americas | Cable 2Conductor Unshielded 20AWG 1000V Red/Blue - Bulk (Alt: 126995-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3110 / $3.6264 | Buy Now |
DISTI #
RYC55PC0726-20-2/6CS2502
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0726-20-2/6CS2502 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3300 / $9.7800 | Buy Now |
DISTI #
RYC55PC0726-20-2/6CS2502
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0726-20-2/6CS2502 | 0 |
|
Buy Now | |
DISTI #
000000000006087255
|
Sager | TE Connectivity 55PC0726-20-2/6CS2502 Min Qty: 1 | 0 |
|
$3.6800 / $4.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3300 / $9.7800 | Buy Now |