Part Details for 127-0593-011 by Bel Fuse
Overview of 127-0593-011 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0593GA-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0593FC-AA4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | |
UPD78F0593GA(S)-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 127-0593-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9985
|
Avnet Americas | - Bulk (Alt: 48AC9985) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$143.0000 / $165.0000 | Buy Now |
DISTI #
127-0593-011
|
Avnet Americas | - Bag (Alt: 127-0593-011) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$93.0000 / $155.0000 | Buy Now |
Part Details for 127-0593-011
127-0593-011 CAD Models
127-0593-011 Part Data Attributes
|
127-0593-011
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
127-0593-011
Bel Fuse
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Body Breadth | 0.21 inch | |
Body Depth | 0.35 inch | |
Body Length | 1.025 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insertion Loss | 0.759 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 4 | |
VSWR | 1.5 |