Part Details for 127-0693-001 by Cinch Connectivity Solutions
Overview of 127-0693-001 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 127-0693-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10001-ND
|
DigiKey | CONN SMP JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
19 In Stock |
|
$8.7500 / $12.4700 | Buy Now |
DISTI #
530-127-0693-001
|
Mouser Electronics | RF Connectors / Coaxial Connectors Straight Female RG 405 (.086 SR) RoHS: Compliant | 110 |
|
$10.2500 / $14.5500 | Buy Now |
DISTI #
70090427
|
RS | SMP Female, Straight Cabled, RG406, SMP Blind-Mate Series | Johnson-Cinch Connectivity Solutions 127-0693-001 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2400 / $15.3900 | RFQ |
DISTI #
EFJ127-0693-001
|
Interstate Connecting Components | 0 |
|
$10.3906 / $11.1112 | Buy Now | |
DISTI #
127-0693-001
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$7.5600 / $8.9700 | Buy Now |
Part Details for 127-0693-001
127-0693-001 CAD Models
127-0693-001 Part Data Attributes
|
127-0693-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
127-0693-001
Cinch Connectivity Solutions
RF SMP Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body Depth | 0.25 inch | |
Body Diameter | 0.135 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.76 dB | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.7 |