Part Details for 127-0901-811 by Bel Fuse
Overview of 127-0901-811 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
MLC1240-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
SER1590-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT |
Price & Stock for 127-0901-811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
127-0901-811
|
Avnet Americas | Conn SMP Adapter F/F 0Hz to 40GHz ST Gold - Bag (Alt: 127-0901-811) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$24.4900 / $36.8125 | Buy Now |
Part Details for 127-0901-811
127-0901-811 CAD Models
127-0901-811 Part Data Attributes
|
127-0901-811
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
127-0901-811
Bel Fuse
RF Connector Adapter, SMP-SMP, Plug-plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 8 Weeks | |
Adapter Style | SMP-SMP | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 700VAC V | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
VSWR | 1.2 |