-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M7339
|
Newark | Rf/Coaxial Adapter, Smp Jack-Smp Jack, Convert From Coax Type:Smp, Convert From Gender:Jack, Convert To Coax Type:Smp, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Johnson Cinch Connectivity 127-0901-811 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1200 / $18.8600 | Buy Now |
DISTI #
J10022-ND
|
DigiKey | CONN ADAPT JACK-JACK SMP 50 OHM Min Qty: 25 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6044 / $18.7860 | Buy Now |
DISTI #
530-127-0901-811
|
Mouser Electronics | RF Adapters - In Series Female/Female adapter .769 RoHS: Compliant | 0 |
|
$15.3600 / $16.8000 | Order Now |
DISTI #
70090433
|
RS | SMP Female/ Female Long Bullet Adapters | Johnson-Cinch Connectivity Solutions 127-0901-811 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5600 / $18.0000 | RFQ |
|
Quest Components | 31 |
|
$11.8459 / $14.4072 | Buy Now | |
DISTI #
EFJ127-0901-811
|
Interstate Connecting Components | 0 |
|
$18.4615 / $18.7500 | Buy Now | |
DISTI #
127-0901-811
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 100 | 0 |
|
$13.1400 / $15.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
127-0901-811
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
127-0901-811
Cinch Connectivity Solutions
RF Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF CONNECTOR ADAPTER |