Part Details for 127-0901-811 by Johnson Components
Overview of 127-0901-811 by Johnson Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127-0901-811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMP Adapter F/F 0Hz to 40GHz 50Ohm ST Gold RoHS: Compliant | 0 |
|
$14.9000 / $31.2000 | Buy Now |