Part Details for 127-1701-201 by Bel Fuse
Overview of 127-1701-201 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADAU1701MINIZ | Analog Devices | Eval Bd SigmaDSPMultiChanAudio | |
5962-8961701LA | Analog Devices | IC, MONO 12-BIT DAC IC | |
LTC1701ES5#TRPBF | Analog Devices | 1MHz Buck DC/DC Conv in SOT-23 |
Price & Stock for 127-1701-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
127-1701-201
|
Avnet Americas | Conn SMP M 0Hz to 12GHz Solder ST Thru-Hole - Bag (Alt: 127-1701-201) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$5.8900 / $9.3000 | Buy Now |