127-41-764-41-003000
Description: IC Socket, DIP64, 64 Contact(s), ROHS COMPLIANT

Overview of 127-41-764-41-003000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAM003.0-001 Amphenol Cables on Demand Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3')
CS-USBAB003.0-002 Amphenol Cables on Demand Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6')
CS-USBAB003.0-001 Amphenol Cables on Demand Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3')

Price & Stock for 127-41-764-41-003000 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 73T3928
Newark Standard Wire Wrap Dip Socket/Tube |Mill-Max 127-41-764-41-003000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $39.2900
  • 100 $29.5400
  • 250 $23.5400
  • 500 $20.5200
  • 1,000 $19.0100
  • 2,500 $17.8100
  • 5,000 $17.0500
  • 100,000 $15.2300
$15.2300 / $39.2900 Buy Now
DISTI # 575-1274176441003000
Mouser Electronics IC & Component Sockets DIP Dual In Line Socket RoHS: Compliant 0
  • 56 $23.1500
  • 104 $22.4400
  • 256 $21.4200
$21.4200 / $23.1500 Order Now
DISTI # 000000000003627425
Sager IC & Component Sockets DIP Dual In Line Socket 0
Buy Now

CAD Models for 127-41-764-41-003000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 127-41-764-41-003000 by Mill-Max Mfg Corp

127-41-764-41-003000
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Contact Configuration
RECTANGLE
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Material
NOT APPLICABLE
Device Socket Type
IC SOCKET
Device Type Used On
DIP64
Housing Material
POLYETHYLENE
JESD-609 Code
e3
Number of Contacts
64
Want to compare parts?
  1. 127-41-764-41-003000
    Mill-Max Mfg Corp
    IC Socket, DIP64, 64 Contact(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 127-41-764-41-003000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 127-41-764-41-003000 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 127-41-764-41-003000 would you like to use for your alert(s)?
  • Please alert me when 127-41-764-41-003000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 127-41-764-41-003000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 127-41-764-41-003000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 127-41-764-41-003000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 127-41-764-41-003000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 127-41-764-41-003000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: