Part Details for 127-414 by Altech Corporation
Overview of 127-414 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127-414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1880
|
Newark | Pc1811F-6-M,180X110X63Mm Enclosure |Altech 127-414 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8000 / $48.7900 | Buy Now |
DISTI #
127-414-ND
|
DigiKey | BOX PLASTIC GRAY Min Qty: 2 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.6900 | Buy Now |
DISTI #
845-127414
|
Mouser Electronics | Enclosures for Industrial Automation PC1811f-6-m,180x110x63mm Enclosure | 0 |
|
$33.0900 / $37.6900 | Order Now |
DISTI #
71232763
|
RS | Industrial Enclosure, 180x110x63mm Enclosure, Polycarbonate, Gray, M Knockouts | Altech Corp 127-414 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7700 / $37.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$29.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$29.4100 / $39.9400 | Buy Now |
|
Powell Electronics | Enclosures, Boxes, & Cases Polycarb,Gray,M Knockouts Min Qty: 2 | 1 |
|
$37.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$29.4100 / $39.9400 | Buy Now |
DISTI #
10110853
|
TestEquity LLC | Altech 127-414 Enclosure, Polycarbonate, Gray, Metric Knockouts, 7.09" x 4.33", TK Series | 0 |
|
$36.5900 | Buy Now |