Part Details for 127-43-430-41-002000 by Mill-Max Mfg Corp
Overview of 127-43-430-41-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 127-43-430-41-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M0955
|
Newark | / Tube |Mill-Max 127-43-430-41-002000 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 / $25.6600 | Buy Now |
DISTI #
127-43-430-41-002000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 54 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.6076 | Buy Now |
DISTI #
575-12743430410020
|
Mouser Electronics | IC & Component Sockets 30P DIP SKT 2 LEVEL WRAPOST RoHS: Compliant | 0 |
|
$10.0500 / $11.7800 | Order Now |
DISTI #
000000000002121762
|
Sager | IC & Component Sockets 30P DIP SKT 2 LEVEL WRAPOST | 0 |
|
Buy Now |
Part Details for 127-43-430-41-002000
127-43-430-41-002000 CAD Models
127-43-430-41-002000 Part Data Attributes:
|
127-43-430-41-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
127-43-430-41-002000
Mill-Max Mfg Corp
IC Socket, DIP30, 30 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP30 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Number of Contacts | 30 |