Part Details for 127-43-642-41-003000 by Mill-Max Mfg Corp
Overview of 127-43-642-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 127-43-642-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
127-43-642-41-003000-ND
|
DigiKey | CONN IC SKT DBL Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
575-12743642410030
|
Mouser Electronics | IC & Component Sockets 42P DIP SKT 3 LEVEL WRAPOST RoHS: Compliant | 0 |
|
$13.5800 / $14.8700 | Order Now |
DISTI #
000000000002121773
|
Sager | IC & Component Sockets 42P DIP SKT 3 LEVEL WRAPOST | 0 |
|
Buy Now |
Part Details for 127-43-642-41-003000
127-43-642-41-003000 CAD Models
127-43-642-41-003000 Part Data Attributes:
|
127-43-642-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
127-43-642-41-003000
Mill-Max Mfg Corp
IC Socket, DIP42, 42 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP42 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Number of Contacts | 42 |