Part Details for 127-93-316-41-003000 by Mill-Max Mfg Corp
Overview of 127-93-316-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 127-93-316-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C3301
|
Newark | Standard Wire Wrap Dip Socket/Tube |Mill-Max 127-93-316-41-003000 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 / $23.1400 | Buy Now |
DISTI #
575-12793316410030
|
Mouser Electronics | IC & Component Sockets 16P DIP SKT 3 LEVEL WRAPOST RoHS: Not Compliant | 0 |
|
$9.3700 / $10.8100 | Order Now |
DISTI #
000000000000400653
|
Sager | IC & Component Sockets 16P DIP SKT 3 LEVEL WRAPOST | 0 |
|
Buy Now |
Part Details for 127-93-316-41-003000
127-93-316-41-003000 CAD Models
127-93-316-41-003000 Part Data Attributes
|
127-93-316-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
127-93-316-41-003000
Mill-Max Mfg Corp
IC Socket, DIP16, 16 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 16 |
Alternate Parts for 127-93-316-41-003000
This table gives cross-reference parts and alternative options found for 127-93-316-41-003000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 127-93-316-41-003000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
127-43-316-41-003000 | IC Socket, DIP16, 16 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 127-93-316-41-003000 vs 127-43-316-41-003000 |