Part Details for 127-P10-H-KF-15A by E-T-A
Overview of 127-P10-H-KF-15A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127-P10-H-KF-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
127-P10-H-KF-15A-ND
|
DigiKey | CIR BRKR THRM 15A 250VAC 50VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.9870 | Buy Now |
DISTI #
457-127-P10-H-KF-15A
|
Mouser Electronics | Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934, M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m RoHS: Compliant | 2 |
|
$28.8500 / $43.1000 | Buy Now |
DISTI #
70745092
|
RS | Circuit Breaker Therm. Manual Release High Humidity .250 QC 1P 250VAC 50VDC 15A | E-T-A Circuit Protection and Control 127-P10-H-KF-15A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1000 / $36.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3900 / $35.7900 | Buy Now |
DISTI #
000000000001497271
|
Sager | Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934, M-type when fitted with optional manual release feature). Available in versions for plug-in or integral moun Min Qty: 10 | 0 |
|
$16.7700 / $40.6600 | Buy Now |