Part Details for 127-P10-H-KF-5A by E-T-A
Overview of 127-P10-H-KF-5A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127-P10-H-KF-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
127-P10-H-KF-5A-ND
|
DigiKey | CIR BRKR THRM 5A 250VAC 50VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$26.0600 / $39.0900 | Buy Now |
DISTI #
457-127-P10-H-KF-5A
|
Mouser Electronics | Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934, M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m RoHS: Compliant | 20 |
|
$26.0600 / $39.0900 | Buy Now |
DISTI #
70745088
|
RS | Circuit Breaker Thermal Manual Release High Humidity .250 QC 1P 250VAC 50VDC 5A | E-T-A Circuit Protection and Control 127-P10-H-KF-5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 10 |
|
$31.2700 / $39.0900 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Thermal - 1 Pole - 5A 250VAC 50VDC - Push to Reset - Panel Mount. RoHS: Compliant |
100 In Stock |
|
$14.8200 / $33.5800 | Buy Now |
DISTI #
000000000003898902
|
Sager | Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934, M-type when fitted with optional manual release feature). Available in versions for plug-in or integral moun Min Qty: 10 | 0 |
|
$16.7700 / $40.6600 | Buy Now |
|
Master Electronics | Circuit Breaker - Thermal - 1 Pole - 5A 250VAC 50VDC - Push to Reset - Panel Mount. RoHS: Compliant |
100 In Stock |
|
$14.8200 / $33.5800 | Buy Now |
Part Details for 127-P10-H-KF-5A
127-P10-H-KF-5A CAD Models
127-P10-H-KF-5A Part Data Attributes
|
127-P10-H-KF-5A
E-T-A
Buy Now
|
Compare Parts:
127-P10-H-KF-5A
E-T-A
|
Samacsys Manufacturer | E-T-A |