Part Details for 127-T12-H-059001-30A by E-T-A
Overview of 127-T12-H-059001-30A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127-T12-H-059001-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
127-T12-H-059001-30A-ND
|
DigiKey | CIR BRKR THRM 30A 250VAC 50VDC Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.8360 | Buy Now |
DISTI #
457-127T12H05900130A
|
Mouser Electronics | Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934, M-type when fitted with optional manual release feature). Available in versions for plug-in or integral mounting, track m RoHS: Compliant | 0 |
|
$28.4500 / $40.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9400 / $39.4100 | Buy Now |
DISTI #
000000000003898915
|
Sager | Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934, M-type when fitted with optional manual release feature). Available in versions for plug-in or integral moun | 0 |
|
Buy Now |