There are no models available for this part yet.
Overview of 1270-016 by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-70JI | Rochester Electronics LLC | OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32 | |
AM27C512-70DC | Rochester Electronics LLC | UVPROM, |
Price & Stock for 1270-016 by Spectrum Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
657-1270-016
|
Mouser Electronics | EMI Feedthrough Filters 5000pF Pi 12-32 TUR. RoHS: Compliant | 0 |
|
$10.3900 | Order Now | |
Quest Components | 1 FUNCTIONS, 100 V, 10 A, DATA LINE FILTER | 1 |
|
$5.9700 | Buy Now | ||
DISTI #
1270-016
|
TTI | EMI Feedthrough Filters 5000pF Pi 12-32 TUR. pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$10.3900 | Buy Now | |
DISTI #
1270-016
|
Richardson RFPD | EMI LOW PASS FILTER RoHS: Not Compliant Min Qty: 250 | 0 |
|
$8.0000 | Buy Now |
CAD Models for 1270-016 by Spectrum Control
Part Data Attributes for 1270-016 by Spectrum Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPECTRUM CONTROL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Additional Feature
|
PI-TYPE CIRCUIT
|
Capacitance
|
5500 µF
|
Diameter
|
6.35 mm
|
Filter Type
|
FEED THROUGH CAPACITOR
|
Height
|
11.89 mm
|
Insertion Loss-Max
|
70 dB
|
Mounting Type
|
PANEL MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
125 °C
|
Rated Current
|
10 A
|
Rated Voltage
|
100 V
|
Related Parts for 1270-016
-
C1005X5R0J475M050BCFixed Capacitors
-
MLZ2012P220WT000Fixed Inductors
-
CSR1206FTR110Fixed Resistors
-
1658621-9Headers and Edge Type Connectors
-
MBRB1645T4GRectifier Diodes
-
IXTH90P10PPower Field-Effect Transistors
-
MC908GP32CFBERMicrocontrollers
-
OP200EZOperational Amplifiers
-
FMMT593TASmall Signal Bipolar Transistors