Part Details for 1271966 by Phoenix Contact
Overview of 1271966 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1271966
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1271966-ND
|
DigiKey | CORD IEC 62196-2 TO CABLE 3.28' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$306.2500 / $315.0000 | Buy Now |
DISTI #
651-1271966
|
Mouser Electronics | EV Connectors CHARX T2HCI12-3AC32-2,0M2 RoHS: Compliant | 15 |
|
$306.2500 / $315.0000 | Buy Now |
DISTI #
72514530
|
RS | CHARX T2HCI12-3AC32-2,0M2 | PHOENIX CONTACT - E-MOBILITY 1271966 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$321.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$320.9000 / $355.2500 | Buy Now |
DISTI #
1271966
|
TTI | EV Connectors CHARX T2HCI12-3AC32-2,0M2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$305.2200 | Buy Now |
DISTI #
000000000006316479
|
Sager | Specialized Cables CHARX T2HCI12-3AC32-2,0M2 Min Qty: 1 | 0 |
|
$336.6500 / $354.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$320.9000 / $355.2500 | Buy Now |
|
Neutron USA | Vehicle charging inlet, CHARX T2HCI12-3AC32-2,0M2, PWR/SIG Contact: 5/2, 480VAC 32A, Single wires, length: 2 m | 24 |
|
$811.2300 | Buy Now |
Part Details for 1271966
1271966 CAD Models
1271966 Part Data Attributes
|
1271966
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1271966
Phoenix Contact
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | MAINS POWER CONNECTOR |