Part Details for 12733KF-X1-N by Amphenol Corporation
Overview of 12733KF-X1-N by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12733KF-X1-N
12733KF-X1-N CAD Models
12733KF-X1-N Part Data Attributes
|
12733KF-X1-N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
12733KF-X1-N
Amphenol Corporation
Board Connector, 33 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Termination Type | CRIMP | |
Total Number of Contacts | 33 |
Alternate Parts for 12733KF-X1-N
This table gives cross-reference parts and alternative options found for 12733KF-X1-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12733KF-X1-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12733SF-YD | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Corporation | 12733KF-X1-N vs 12733SF-YD |
12733KTF-X1-N | Board Connector, 33 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 12733KF-X1-N vs 12733KTF-X1-N |
12733KTF-Y-N | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Corporation | 12733KF-X1-N vs 12733KTF-Y-N |
222YL33M11 | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | 12733KF-X1-N vs 222YL33M11 |
1-535605-6 | 33 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 12733KF-X1-N vs 1-535605-6 |
12733XF-ZC-N | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol Corporation | 12733KF-X1-N vs 12733XF-ZC-N |
CDS33S-05T902-TH | Board Connector, 33 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | 12733KF-X1-N vs CDS33S-05T902-TH |
MINI9EF33000V1TS30.8 | Board Connector, 33 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | ATI Electronique & Interconnecxions | 12733KF-X1-N vs MINI9EF33000V1TS30.8 |
3-216471-3 | CONNECTOR, 33 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 12733KF-X1-N vs 3-216471-3 |
93668-001 | Board Connector, 33 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | 12733KF-X1-N vs 93668-001 |