Part Details for 12734/3 by Bulgin
Overview of 12734/3 by Bulgin
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-127-34LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 34 Positions, 2.54 mm Pitch. | |
77313-127-34LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 34 Positions |
Price & Stock for 12734/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6692
|
Newark | Contact Carrier Insert |Bulgin Limited 12734/3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
DISTI #
708-1257-ND
|
DigiKey | CONN INSERT MALE 3POS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
100 In Stock |
|
$1.2160 / $2.3500 | Buy Now |
DISTI #
157-12734/3
|
Mouser Electronics | Standard Circular Connector CARRIER INSERT 3 PIN COLOR GRAY RoHS: Compliant | 201 |
|
$1.2100 / $2.3500 | Buy Now |
DISTI #
71032226
|
RS | Mini Bucccaneer Contact Carriers | Bulgin 12734/3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 100 |
|
$1.8800 / $2.3700 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Mini Buccaneer® RoHS: Compliant |
726 In Stock |
|
$1.4700 / $2.0600 | Buy Now |
DISTI #
55039013
|
Verical | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Mini Buccaneer® Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1948 | Americas - 700 |
|
$1.9760 / $2.6780 | Buy Now |
DISTI #
77318327
|
Verical | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Mini Buccaneer® Bulk RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 142 |
|
$1.1045 / $1.7910 | Buy Now |
DISTI #
127343-BUL
|
TME | 12734/3 Min Qty: 26 | 142 |
|
$1.0222 / $1.6418 | Buy Now |
DISTI #
12734/3
|
Avnet Abacus | CONN HSNG INSERT 3POS PIN (Alt: 12734/3) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500038844
|
Chip1Stop | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Mini Buccaneer® Bulk RoHS: Compliant | 142 |
|
$1.5500 / $1.9000 | Buy Now |
Part Details for 12734/3
12734/3 CAD Models
12734/3 Part Data Attributes
|
12734/3
Bulgin
Buy Now
Datasheet
|
Compare Parts:
12734/3
Bulgin
Mains Power Connector, 5A, 380VAC, Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | UL 94V-0 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A, 380VAC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |