Part Details for 1274020-1 by TE Connectivity
Overview of 1274020-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127402-00H1240LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, Vertical, Press Fit, 6HP , 2LP, 24S | |
10127402-03H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 3LP+2HP+21S+2HP+3LP Vertical Press Fit | |
10127402-00H2410LF | Amphenol Communications Solutions | PwrBlade® ULTRA,Vertical,PF,10MP24S10HP |
Price & Stock for 1274020-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1274020-1
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
1274020-1
|
Avnet Abacus | Conn Type F RCP ST Thru-Hole Tin (Alt: 1274020-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 1274020-1
1274020-1 CAD Models
1274020-1 Part Data Attributes
|
1274020-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1274020-1
TE Connectivity
PANEL MOUNT, BOARD TERMINATED, FEMALE, RF CONNECTOR, SOLDER, JACK
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYMETHYLPENTENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |