Part Details for 12740301 by Spelsberg els UK Ltd
Overview of 12740301 by Spelsberg els UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127403-01H4000LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 2HP+12S, Vertical, Through Hole. | |
10127403-01H3410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 3HVP+36S+10HP, Vertical, Through Hole. | |
10127403-01H2410LF | Amphenol Communications Solutions | PwrBlade® ULTRA,Vertical,Solder to Board,4MP15S4HP |
Price & Stock for 12740301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK-PC-99-6-M
|
TME | Enclosure: multipurpose, X: 94mm, Y: 94mm, Z: 57mm, TK PC, grey, IP66 Min Qty: 1 | 30 |
|
$13.8500 / $16.6000 | Buy Now |